
MT18VDDT12872DY-265D2 | |
|---|---|
DigiKey Part Number | MT18VDDT12872DY-265D2-ND |
Manufacturer | |
Manufacturer Product Number | MT18VDDT12872DY-265D2 |
Description | MODULE DDR SDRAM 1GB 184DIMM |
Customer Reference | |
Detailed Description | Memory Module DDR SDRAM 1GB 184-DIMM |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Memory Type | DDR SDRAM | |
Memory Size | 1GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 266 | |
Package / Case | 184-DIMM |

