Memory Module DDR SDRAM 1GB 200-SODIMM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT18VDDF12872HG-335D1

DigiKey Part Number
557-1115-ND
Manufacturer
Manufacturer Product Number
MT18VDDF12872HG-335D1
Description
MODULE DDR SDRAM 1GB 200SODIMM
Customer Reference
Detailed Description
Memory Module DDR SDRAM 1GB 200-SODIMM
Datasheet
 Datasheet
EDA/CAD Models
MT18VDDF12872HG-335D1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Micron Technology Inc.
Series
-
Part Status
Obsolete
Memory Type
DDR SDRAM
Memory Size
1GB
Transfer Rate (Mb/s, MT/s, MHz)
167
Package / Case
200-SODIMM
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.