
MT18HTS25672RHZ-80EM1 | |
|---|---|
DigiKey Part Number | MT18HTS25672RHZ-80EM1-ND |
Manufacturer | |
Manufacturer Product Number | MT18HTS25672RHZ-80EM1 |
Description | MODULE DDR2 SDRAM 2GB 200SORDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR2 SDRAM 2GB 200-SORDIMM |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Memory Type | DDR2 SDRAM | |
Memory Size | 2GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 800 | |
Package / Case | 200-SORDIMM |

