
MT18HTF6472AY-53EB2 | |
|---|---|
DigiKey Part Number | MT18HTF6472AY-53EB2-ND |
Manufacturer | |
Manufacturer Product Number | MT18HTF6472AY-53EB2 |
Description | MODULE DDR2 SDRAM 512MB 240UDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR2 SDRAM 512MB 240-UDIMM |
Datasheet | Datasheet |
EDA/CAD Models | MT18HTF6472AY-53EB2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Memory Type | DDR2 SDRAM | |
Memory Size | 512MB | |
Transfer Rate (Mb/s, MT/s, MHz) | 533 | |
Package / Case | 240-UDIMM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £120.52980 | £12,052.98 |
| Unit Price without VAT: | £120.52980 |
|---|---|
| Unit Price with VAT: | £144.63576 |

