Parametric Equivalent

MT16VDDT6464AY-40BGB | |
|---|---|
DigiKey Part Number | MT16VDDT6464AY-40BGB-ND |
Manufacturer | |
Manufacturer Product Number | MT16VDDT6464AY-40BGB |
Description | MODULE DDR SDRAM 512MB 184UDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR SDRAM 512MB 184-UDIMM |
Datasheet | Datasheet |
EDA/CAD Models | MT16VDDT6464AY-40BGB Models |
Category | Memory Type DDR SDRAM |
Manufacturer Micron Technology Inc. | Memory Size 512MB |
Packaging Box | Transfer Rate (Mb/s, MT/s, MHz) 400 |
Part Status Obsolete | Package / Case 184-UDIMM |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M1UF-12MC2C03-J | Innodisk USA Corporation | 0 | 4265-M1UF-12MC2C03-J-ND | £57.97000 | Parametric Equivalent |


