Parametric Equivalent

MT16VDDT12864AY-40BF2 | |
|---|---|
DigiKey Part Number | MT16VDDT12864AY-40BF2-ND |
Manufacturer | |
Manufacturer Product Number | MT16VDDT12864AY-40BF2 |
Description | MODULE DDR SDRAM 1GB 184UDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR SDRAM 1GB 184-UDIMM |
Datasheet | Datasheet |
EDA/CAD Models | MT16VDDT12864AY-40BF2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Memory Type | DDR SDRAM | |
Memory Size | 1GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 400 | |
Package / Case | 184-UDIMM |


