
MT16VDDF12864HY-335F2 | |
|---|---|
DigiKey Part Number | 557-1292-ND |
Manufacturer | |
Manufacturer Product Number | MT16VDDF12864HY-335F2 |
Description | MODULE DDR SDRAM 1GB 200SODIMM |
Customer Reference | |
Detailed Description | Memory Module DDR SDRAM 1GB 200-SODIMM |
Datasheet | Datasheet |
EDA/CAD Models | MT16VDDF12864HY-335F2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Memory Type | DDR SDRAM | |
Memory Size | 1GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 167 | |
Package / Case | 200-SODIMM |




