
MT16LSDT6464AG-13ED2 | |
|---|---|
DigiKey Part Number | MT16LSDT6464AG-13ED2-ND |
Manufacturer | |
Manufacturer Product Number | MT16LSDT6464AG-13ED2 |
Description | MODULE SDRAM 512MB 168UDIMM |
Customer Reference | |
Detailed Description | Memory Module SDRAM 512MB 168-UDIMM |
Datasheet | Datasheet |
EDA/CAD Models | MT16LSDT6464AG-13ED2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Memory Type | SDRAM | |
Memory Size | 512MB | |
Transfer Rate (Mb/s, MT/s, MHz) | 133 | |
Package / Case | 168-UDIMM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £108.47680 | £10,847.68 |
| Unit Price without VAT: | £108.47680 |
|---|---|
| Unit Price with VAT: | £130.17216 |

