
MT16LSDF3264HY-13EG4 | |
|---|---|
DigiKey Part Number | MT16LSDF3264HY-13EG4-ND |
Manufacturer | |
Manufacturer Product Number | MT16LSDF3264HY-13EG4 |
Description | MODULE SDRAM 256MB 144SODIMM |
Customer Reference | |
Detailed Description | Memory Module SDRAM 256MB 144-SODIMM |
Datasheet | Datasheet |
EDA/CAD Models | MT16LSDF3264HY-13EG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Memory Type | SDRAM | |
Memory Size | 256MB | |
Transfer Rate (Mb/s, MT/s, MHz) | 133 | |
Package / Case | 144-SODIMM |

