
M39L0R8090U3ZE6E | |
|---|---|
DigiKey Part Number | M39L0R8090U3ZE6E-ND |
Manufacturer | |
Manufacturer Product Number | M39L0R8090U3ZE6E |
Description | IC FLSH RAM 256MBIT PAR 133VFBGA |
Customer Reference | |
Detailed Description | FLASH - NOR, Mobile LPDDR SDRAM Memory IC 256Mbit, 512Mbit Parallel 70 ns 133-VFBGA (8x8) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile, Volatile | |
Memory Format | ||
Technology | FLASH - NOR, Mobile LPDDR SDRAM | |
Memory Size | ||
Memory Organization | 16M x 16, 32M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Access Time | 70 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 133-VFBGA (8x8) | |
Base Product Number |

