Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ZL40204LDG1 | |
|---|---|
DigiKey Part Number | ZL40204LDG1-ND |
Manufacturer | |
Manufacturer Product Number | ZL40204LDG1 |
Description | IC CLK BUFFER 1:6 750MHZ 32QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:6 750 MHz 32-VFQFN Exposed Pad |
EDA/CAD Models | ZL40204LDG1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:6 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, HCSL, LVCMOS, LVDS, LVPECL | |
Output | LVPECL | |
Frequency - Max | 750 MHz | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 490 | £3.42163 | £1,676.60 |
| Unit Price without VAT: | £3.42163 |
|---|---|
| Unit Price with VAT: | £4.10596 |


