24.305 MHz ±20ppm Crystal 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VXM7-9030-24M3050000TR

DigiKey Part Number
150-VXM7-9030-24M3050000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VXM7-9030-24M3050000TR
Description
VXM7-9030-24M3050000TR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
24.305 MHz ±20ppm Crystal 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency
24.305 MHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
-
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.43004£1,290.12
Manufacturers Standard Package
Unit Price without VAT:£0.43004
Unit Price with VAT:£0.51605