
VX-705-ECE-KEAN-122M880000 | |
|---|---|
DigiKey Part Number | VX-705-ECE-KEAN-122M880000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VX-705-ECE-KEAN-122M880000 |
Description | LOW NOISE CERAMIC VCXO +3.3 VDC |
Customer Reference | |
Detailed Description | Oscillator 6-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.082" (2.09mm) |

