
VX-705-1013-122M880000 | |
|---|---|
DigiKey Part Number | 150-VX-705-1013-122M880000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VX-705-1013-122M880000 |
Description | CUSTOM LOW NOISE CERAMIC VCXO |
Customer Reference | |
Detailed Description | 122.88 MHz VCXO Oscillator 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | - | |
Voltage - Supply | - | |
Frequency Stability | - | |
Absolute Pull Range (APR) | - | |
Operating Temperature | - | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.082" (2.09mm) | |
Current - Supply (Disable) (Max) | - |

