
VT-840-0030-16M3680000 | |
|---|---|
DigiKey Part Number | 150-VT-840-0030-16M3680000-ND |
Manufacturer | |
Manufacturer Product Number | VT-840-0030-16M3680000 |
Description | TCXO OSCILLATOR |
Customer Reference | |
Detailed Description | Oscillator 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | 6-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |

