
VSUPEV | |
|---|---|
DigiKey Part Number | VSUPEV-ND |
Manufacturer | |
Manufacturer Product Number | VSUPEV |
Description | EVAL BOARD FOR SOT-23-3 5PAK |
Customer Reference | |
Detailed Description | SOT-23-3 - Power Supply Supervisor/Tracker/Sequencer Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Power Supply Supervisor/Tracker/Sequencer | |
Embedded | No | |
Utilized IC / Part | SOT-23-3 | |
Primary Attributes | Voltage Detector and Supervisor | |
Secondary Attributes | 5 Boards and 5 MCP112 IC's Included | |
Contents | Board(s), Accessories | |
Note | - | |
Base Product Number |

