
VCC1-1558-1M04857000 | |
|---|---|
DigiKey Part Number | 150-VCC1-1558-1M04857000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VCC1-1558-1M04857000 |
Description | CUSTOM CMOS XO |
Customer Reference | |
Detailed Description | 1.04857 MHz XO (Standard) CMOS Oscillator 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | CMOS | |
Voltage - Supply | - | |
Frequency Stability | - | |
Absolute Pull Range (APR) | - | |
Operating Temperature | - | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Current - Supply (Disable) (Max) | - |

