
USB3346-CP-TR | |
|---|---|
DigiKey Part Number | USB3346-CP-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | USB3346-CP-TR |
Description | IC TRANSCEIVER 1/1 24QFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver USB 2.0 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | USB3346-CP-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | USB 2.0 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 150 mV | |
Data Rate | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.98724 | £4,936.20 |
| Unit Price without VAT: | £0.98724 |
|---|---|
| Unit Price with VAT: | £1.18469 |

