
UPD1002-AI/MQ | |
|---|---|
DigiKey Part Number | UPD1002-AI/MQ-ND |
Manufacturer | |
Manufacturer Product Number | UPD1002-AI/MQ |
Description | IC USB PORT POWER CTRLR |
Customer Reference | |
Detailed Description | USB, Peripherals PMIC 32-SQFN (5x5) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | USB, Peripherals | |
Current - Supply | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-SQFN (5x5) | |
Base Product Number |

