9.3V Clamp 53.7A Ipp Tvs Diode Through Hole B, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TVS505E3

DigiKey Part Number
150-TVS505E3-ND
Manufacturer
Manufacturer Product Number
TVS505E3
Description
TVS DIODE 5VWM 9.3VC B AXIAL
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
9.3V Clamp 53.7A Ipp Tvs Diode Through Hole B, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
9.3V
Current - Peak Pulse (10/1000µs)
53.7A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TA)
Mounting Type
Through Hole
Package / Case
B, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£9.54320£954.32
Unit Price without VAT:£9.54320
Unit Price with VAT:£11.45184