Low-Side Gate Driver IC Inverting, Non-Inverting 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC4428AEUA713

DigiKey Part Number
TC4428AEUA713TR-ND - Tape & Reel (TR)
TC4428AEUA713CT-ND - Cut Tape (CT)
TC4428AEUA713DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC4428AEUA713
Description
IC GATE DRVR LOW-SIDE 8MSOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
TC4428AEUA713 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2.4V
Manufacturer
Microchip Technology
Current - Peak Output (Source, Sink)
1.5A, 1.5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Inverting, Non-Inverting
Part Status
Active
Rise / Fall Time (Typ)
25ns, 25ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Driven Configuration
Low-Side
Mounting Type
Surface Mount
Channel Type
Independent
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Number of Drivers
2
Supplier Device Package
8-MSOP
Gate Type
MOSFET (N-Channel, P-Channel)
Base Product Number
Voltage - Supply
4.5V ~ 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,699
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.62000£1.62
25£1.34880£33.72
100£1.23010£123.01
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£1.23006£3,075.15
Manufacturers Standard Package
Unit Price without VAT:£1.62000
Unit Price with VAT:£1.94400