TC1302B-HPVMFTR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: £0.41882
Datasheet
Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 150mA 8-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 150mA 8-DFN (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TC1302B-HPVMFTR

DigiKey Part Number
TC1302B-HPVMFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TC1302B-HPVMFTR
Description
IC REG LINEAR 2.6V/1.8V 8-DFN
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 150mA 8-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TC1302B-HPVMFTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
2
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
2.6V, 1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-, -
Current - Output
Current - Quiescent (Iq)
180 µA
PSRR
58dB (100Hz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,300£0.41883£1,382.14
Manufacturers Standard Package
Unit Price without VAT:£0.41883
Unit Price with VAT:£0.50260