Linear Voltage Regulator IC Positive Fixed 1 Output 800mA DDPAK-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA DDPAK-3
3 DDPak
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TC1264-1.8VEBTR

DigiKey Part Number
TC1264-1.8VEBTR-ND - Tape & Reel (TR)
TC1264-1.8VEBCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TC1264-1.8VEBTR
Description
IC REG LINEAR 1.8V 800MA DDPAK-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA DDPAK-3
Datasheet
 Datasheet
EDA/CAD Models
TC1264-1.8VEBTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.4V @ 800mA
Current - Output
Current - Quiescent (Iq)
130 µA
PSRR
64dB (1kHz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
DDPAK-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,182
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£1.04000£1.04
25£0.86760£21.69
100£0.84140£84.14
Tape & Reel (TR)
QuantityUnit PriceExt Price
750£0.84139£631.04
Manufacturers Standard Package
Unit Price without VAT:£1.04000
Unit Price with VAT:£1.24800