TC1047ADM-PICTL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 5
Unit Price: £10.26000
Datasheet
TC1047A PICtail™ Temperature Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC1047ADM-PICTL

DigiKey Part Number
TC1047ADM-PICTL-ND
Manufacturer
Manufacturer Product Number
TC1047ADM-PICTL
Description
BOARD DEMO FOR TC1047A
Customer Reference
Detailed Description
TC1047A PICtail™ Temperature Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Bulk
Part Status
Obsolete
Sensor Type
Temperature
Sensing Range
-40°C ~ 125°C
Interface
Analog
Sensitivity
±0.5°C
Voltage - Supply
2.5V ~ 5.5V
Embedded
No
Contents
Board(s)
Utilized IC / Part
TC1047A
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes