
SY88053ALMG TR | |
|---|---|
DigiKey Part Number | SY88053ALMGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SY88053ALMG TR |
Description | IC LIMITING AMP 16MLF |
Customer Reference | |
Detailed Description | Limiting Amplifier IC Optical Networks 16-MLF® (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | SY88053ALMG TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Limiting Amplifier | |
Applications | Optical Networks | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-MLF® (3x3) | |
Base Product Number |

