SY100EP210UTG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: £0.00000
Datasheet

Similar


onsemi
In Stock: 152
Unit Price: £17.21000
Datasheet

Similar


onsemi
In Stock: 218
Unit Price: £16.32000
Datasheet
Clock Fanout Buffer (Distribution) IC 1:5 3 GHz 32-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY100EP210UTG

DigiKey Part Number
576-1994-5-ND
Manufacturer
Manufacturer Product Number
SY100EP210UTG
Description
IC CLK BUFFER 1:5 3GHZ 32TQFP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:5 3 GHz 32-TQFP
Datasheet
 Datasheet
EDA/CAD Models
SY100EP210UTG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tray
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
2
Ratio - Input:Output
1:5
Differential - Input:Output
Yes/Yes
Input
HSTL, LVECL, LVPECL
Output
LVECL, LVPECL
Frequency - Max
3 GHz
Voltage - Supply
2.375V ~ 3.8V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-TQFP
Supplier Device Package
32-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.