Buffer, Non-Inverting 1 Element 1 Bit per Element Complementary Output 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY100EL12ZG

DigiKey Part Number
SY100EL12ZG-ND
Manufacturer
Manufacturer Product Number
SY100EL12ZG
Description
IC BUFF NON-INVERT -5.5V 8-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Complementary Output 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SY100EL12ZG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
Complementary
Current - Output High, Low
-
Voltage - Supply
-4.2V ~ -5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.