SY100EL01ZG-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 29
Unit Price: £5.27000
Datasheet

Similar


onsemi
In Stock: 9,459
Unit Price: £3.61451
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 122,956
Unit Price: £9.90000
Datasheet

Similar


onsemi
In Stock: 983
Unit Price: £5.15000
Datasheet
NOR/OR Gate Configurable 1 Circuit 4 Input 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SY100EL01ZG-TR

DigiKey Part Number
SY100EL01ZG-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SY100EL01ZG-TR
Description
IC NOR/OR GATE 1-CIR 4-IN 8-SOIC
Customer Reference
Detailed Description
NOR/OR Gate Configurable 1 Circuit 4 Input 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SY100EL01ZG-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
NOR/OR Gate
Number of Circuits
1
Number of Inputs
4
Schmitt Trigger Input
No
Output Type
Differential
Current - Output High, Low
-
Voltage - Supply
4.2V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 15,000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

15,000In Stock
Ships from Rochester Electronics, LLC