SST89E54RDA-40-C-PIE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: £4.41000
Datasheet
8051 FlashFlex® Microcontroller IC 8-Bit 40MHz 24KB (24K x 8) FLASH 40-PDIL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SST89E54RDA-40-C-PIE

DigiKey Part Number
SST89E54RDA-40-C-PIE-ND
Manufacturer
Manufacturer Product Number
SST89E54RDA-40-C-PIE
Description
IC MCU 8BIT 24KB FLASH 40PDIL
Customer Reference
Detailed Description
8051 FlashFlex® Microcontroller IC 8-Bit 40MHz 24KB (24K x 8) FLASH 40-PDIL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
8051
Core Size
8-Bit
Speed
40MHz
Connectivity
EBI/EMI, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, WDT
Number of I/O
32
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Data Converters
-
Oscillator Type
External
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Supplier Device Package
40-PDIL
Package / Case
40-DIP (0.600", 15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable