Similar

SST89E516RD2-40-C-NJE-T | |
|---|---|
DigiKey Part Number | SST89E516RD2-40-C-NJE-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SST89E516RD2-40-C-NJE-T |
Description | IC MCU 8BIT 72KB FLASH 44PLCC |
Customer Reference | |
Detailed Description | 8051 FlashFlex® Microcontroller IC 8-Bit 40MHz 72KB (72K x 8) FLASH 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 40MHz | |
Connectivity | EBI/EMI, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, WDT | |
Number of I/O | 36 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | External | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-PLCC (16.59x16.59) | |
Package / Case | 44-LCC (J-Lead) | |
Base Product Number |


