Motion Coprocessor IC Input Output 28-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSC7150-ML-AB0-TR

DigiKey Part Number
SSC7150-ML-AB0-TR-ND - Tape & Reel (TR)
SSC7150-ML-AB0-CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SSC7150-ML-AB0-TR
Description
IC SENSOR FUSION HUB 28QFN
Customer Reference
Detailed Description
Motion Coprocessor IC Input Output 28-QFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Motion Coprocessor
Input Type
-
Output Type
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
28-VQFN Exposed Pad
Supplier Device Package
28-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
Non-Cancelable/Non-Returnable
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£2.77000£2.77
25£2.53520£63.38
Unit Price without VAT:£2.77000
Unit Price with VAT:£3.32400