
SA50-120-28S-B-P | |
|---|---|
DigiKey Part Number | 150-SA50-120-28S-B-P-ND |
Manufacturer | |
Manufacturer Product Number | SA50-120-28S-B-P |
Description | POWER CONVERTER, 120V INPUT, SIN |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 28V 1.8A 86V - 120V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 86V | |
Voltage - Input (Max) | 120V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.8A | |
Power (Watts) | 50 W | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -55°C ~ 125°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 3.05" L x 2.05" W x 0.47" H (77.5mm x 52.1mm x 11.9mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |

