MIPS32® M4K™ PIC® 32MX Microcontroller IC 32-Bit 40MHz 16KB (16K x 8) FLASH 28-SPDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC32MX210F016B-I/SP

DigiKey Part Number
PIC32MX210F016B-I/SP-ND
Manufacturer
Manufacturer Product Number
PIC32MX210F016B-I/SP
Description
IC MCU 32BIT 16KB FLASH 28SPDIP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
MIPS32® M4K™ PIC® 32MX Microcontroller IC 32-Bit 40MHz 16KB (16K x 8) FLASH 28-SPDIP
Datasheet
 Datasheet
EDA/CAD Models
PIC32MX210F016B-I/SP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
4K x 8
Packaging
Tube
Voltage - Supply (Vcc/Vdd)
2.3V ~ 3.6V
Part Status
Active
Data Converters
A/D 9x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
MIPS32® M4K™
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
32-Bit
Mounting Type
Through Hole
Speed
40MHz
Supplier Device Package
28-SPDIP
Connectivity
I2C, IrDA, LINbus, PMP, SPI, UART/USART, USB OTG
Package / Case
28-DIP (0.300", 7.62mm)
Peripherals
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
Base Product Number
Number of I/O
19
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 532
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£2.33000£2.33
25£2.14160£53.54
100£1.93400£193.40
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£2.33000
Unit Price with VAT:£2.79600