
PIC32MK1024MCF064T-I/PT | |
|---|---|
DigiKey Part Number | PIC32MK1024MCF064T-I/PTTR-ND - Tape & Reel (TR) PIC32MK1024MCF064T-I/PTCT-ND - Cut Tape (CT) PIC32MK1024MCF064T-I/PTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC32MK1024MCF064T-I/PT |
Description | IC MCU 32BIT 1MB FLASH 64TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | MIPS32® microAptiv™ PIC® 32MK Microcontroller IC 32-Bit 120MHz 1MB (1M x 8) FLASH 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | PIC32MK1024MCF064T-I/PT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 256K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.2V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 27x12b |
Core Processor MIPS32® microAptiv™ | Oscillator Type Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity Brown-out Detect/Reset, DMA, I2S, POR, Motor Control PWM, WDT | Supplier Device Package 64-TQFP (10x10) |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, Motor Control PWM, WDT | Package / Case 64-TQFP |
Number of I/O 49 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.37000 | £7.37 |
| 25 | £7.17640 | £179.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | £6.12068 | £7,344.82 |
| Unit Price without VAT: | £7.37000 |
|---|---|
| Unit Price with VAT: | £8.84400 |


