PIC® 32CM JH Microcontroller IC 48-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC32CM2532JH01048T-E/U5B

DigiKey Part Number
150-PIC32CM2532JH01048T-E/U5BTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PIC32CM2532JH01048T-E/U5B
Description
IC MCU 32BIT 256KB FLASH 48QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
PIC® 32CM JH Microcontroller IC 48-VQFN (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
48-VQFN (7x7)
Package / Case
48-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£1.63790£6,551.60
Manufacturers Standard Package
Unit Price without VAT:£1.63790
Unit Price with VAT:£1.96548