PIC18F84J90T-I/PT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 238
Unit Price: £3.40000
Datasheet
PIC PIC® 18J Microcontroller IC 8-Bit 40MHz 16KB (8K x 16) FLASH 80-TQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC18F84J90T-I/PT

DigiKey Part Number
PIC18F84J90T-I/PTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PIC18F84J90T-I/PT
Description
IC MCU 8BIT 16KB FLASH 80TQFP
Customer Reference
Detailed Description
PIC PIC® 18J Microcontroller IC 8-Bit 40MHz 16KB (8K x 16) FLASH 80-TQFP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
PIC18F84J90T-I/PT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
PIC
Core Size
8-Bit
Speed
40MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, LCD, LVD, POR, PWM, WDT
Number of I/O
67
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
Data Converters
A/D 12x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
80-TQFP (12x12)
Package / Case
80-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types