PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 48KB (24K x 16) FLASH 44-QFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC18F4515-I/ML

DigiKey Part Number
PIC18F4515-I/ML-ND
Manufacturer
Manufacturer Product Number
PIC18F4515-I/ML
Description
IC MCU 8BIT 48KB FLASH 44QFN
Customer Reference
Detailed Description
PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 48KB (24K x 16) FLASH 44-QFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
PIC18F4515-I/ML Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Verified
Core Processor
PIC
Core Size
8-Bit
Speed
40MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Number of I/O
36
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
3.8K x 8
Voltage - Supply (Vcc/Vdd)
4.2V ~ 5.5V
Data Converters
A/D 13x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
44-QFN (8x8)
Package / Case
44-VQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.