
PIC18F2620T-I/SO | |
|---|---|
DigiKey Part Number | PIC18F2620T-I/SOTR-ND - Tape & Reel (TR) PIC18F2620T-I/SOCT-ND - Cut Tape (CT) PIC18F2620T-I/SODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC18F2620T-I/SO |
Description | IC MCU 8BIT 64KB FLASH 28SOIC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 18F Microcontroller IC 8-Bit 40MHz 64KB (32K x 16) FLASH 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PIC18F2620T-I/SO Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 1K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 3.8K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 4.2V ~ 5.5V |
DigiKey Programmable Verified | Data Converters A/D 10x10b |
Core Processor PIC | Oscillator Type Internal |
Core Size 8-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 40MHz | Mounting Type Surface Mount |
Connectivity I2C, SPI, UART/USART | Supplier Device Package 28-SOIC |
Peripherals Brown-out Detect/Reset, HLVD, POR, PWM, WDT | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Number of I/O 25 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC18F2620-I/SO | Microchip Technology | 846 | PIC18F2620-I/SO-ND | £5.66000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.97000 | £6.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,600 | £5.69644 | £9,114.30 |
| Unit Price without VAT: | £6.97000 |
|---|---|
| Unit Price with VAT: | £8.36400 |






