
PIC18F06Q40T-I/SL | |
|---|---|
DigiKey Part Number | 150-PIC18F06Q40T-I/SLTR-ND - Tape & Reel (TR) 150-PIC18F06Q40T-I/SLCT-ND - Cut Tape (CT) 150-PIC18F06Q40T-I/SLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC18F06Q40T-I/SL |
Description | IC MCU 8BIT 64KB FLASH 14SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 18F Microcontroller IC 8-Bit 64MHz 64KB (64K x 8) FLASH 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PIC18F06Q40T-I/SL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 64MHz | |
Connectivity | I2C, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 12 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 512 x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 11x12b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.88000 | £0.88 |
| 25 | £0.80040 | £20.01 |
| 100 | £0.72550 | £72.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,600 | £0.72547 | £1,886.22 |
| Unit Price without VAT: | £0.88000 |
|---|---|
| Unit Price with VAT: | £1.05600 |

