PIC16F870T-I/SO is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: £2.89000
Datasheet
PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) FLASH 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16F870T-I/SO

DigiKey Part Number
PIC16F870T-I/SOTR-ND - Tape & Reel (TR)
PIC16F870T-I/SOCT-ND - Cut Tape (CT)
PIC16F870T-I/SODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PIC16F870T-I/SO
Description
IC MCU 8BIT 3.5KB FLASH 28SOIC
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
PIC PIC® 16F Microcontroller IC 8-Bit 20MHz 3.5KB (2K x 14) FLASH 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
PIC16F870T-I/SO Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
64 x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
RAM Size
128 x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
4V ~ 5.5V
DigiKey Programmable
Verified
Data Converters
A/D 5x10b
Core Processor
PIC
Oscillator Type
External
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
20MHz
Mounting Type
Surface Mount
Connectivity
UART/USART
Supplier Device Package
28-SOIC
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Package / Case
28-SOIC (0.295", 7.50mm Width)
Number of I/O
22
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PIC16F870-I/SOMicrochip Technology0PIC16F870-I/SO-ND£2.89000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£3.64000£3.64
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,600£2.97326£4,757.22
Manufacturers Standard Package
Unit Price without VAT:£3.64000
Unit Price with VAT:£4.36800