PIC16C65A/JW is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 285
Unit Price: £4.31000
Datasheet
PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 7KB (4K x 14) EPROM, UV 40-Cerdip
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 7KB (4K x 14) EPROM, UV 40-Cerdip
40-CDIP (0.600", 15.24mm) Window

PIC16C65A/JW

DigiKey Part Number
PIC16C65A/JW-ND
Manufacturer
Manufacturer Product Number
PIC16C65A/JW
Description
IC MCU 8BIT 7KB EPROM/UV 40CDIP
Customer Reference
Detailed Description
PIC PIC® 16C Microcontroller IC 8-Bit 20MHz 7KB (4K x 14) EPROM, UV 40-Cerdip
Datasheet
 Datasheet
EDA/CAD Models
PIC16C65A/JW Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Verified
Core Processor
PIC
Core Size
8-Bit
Speed
20MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
33
Program Memory Size
Program Memory Type
EPROM, UV
EEPROM Size
-
RAM Size
192 x 8
Voltage - Supply (Vcc/Vdd)
4V ~ 6V
Data Converters
-
Oscillator Type
External
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Supplier Device Package
40-Cerdip
Package / Case
40-CDIP (0.600", 15.24mm) Window
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes