20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC16C54CT-04I/SS

Digi-Key Part Number
PIC16C54CT-04I/SS-ND - Tape & Reel (TR)
Manufacturer
Microchip Technology
Manufacturer Product Number
PIC16C54CT-04I/SS
Supplier
Description
IC MCU 8BIT 768B OTP 20SSOP
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
PIC series Microcontroller IC 8-Bit 4MHz 768B (512 x 12) OTP 20-SSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
Package
Tape & Reel (TR)
Part Status
Active
Core Processor
PIC
Core Size
8-Bit
Speed
4MHz
Connectivity
-
Peripherals
POR, WDT
Number of I/O
12
Program Memory Size
768B (512 x 12)
Program Memory Type
OTP
EEPROM Size
-
RAM Size
25 x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
-
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.31.0001
All prices are in GBP
Tape & Reel (TR)
QtyUnit PriceExt Price
1,600£1.44908£2,318.53
Additional Resources
AttributeDescription
Other NamesPIC16C54CT-04I/SS-NDR
Standard Package1,600
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
PIC16F54T-I/SSMicrochip Technology3PIC16F54T-I/SSCT-ND£0.61000search-similar