Direct
Similar

PIC12C672/JW | |
|---|---|
DigiKey Part Number | PIC12C672/JW-ND |
Manufacturer | |
Manufacturer Product Number | PIC12C672/JW |
Description | IC MCU 8BIT 3.5KB EPROM/UV 8CDIP |
Customer Reference | |
Detailed Description | PIC PIC® 12C Microcontroller IC 8-Bit 10MHz 3.5KB (2K x 14) EPROM, UV 8-CDIP |
Datasheet | Datasheet |
EDA/CAD Models | PIC12C672/JW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Verified | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 10MHz | |
Connectivity | - | |
Peripherals | POR, WDT | |
Number of I/O | 5 | |
Program Memory Size | ||
Program Memory Type | EPROM, UV | |
EEPROM Size | - | |
RAM Size | 128 x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | A/D 4x8b | |
Oscillator Type | Internal | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 8-CDIP | |
Package / Case | 8-CDIP (0.300", 7.62mm) Window | |
Base Product Number |


