PIC PIC® 10F Microcontroller IC 8-Bit 8MHz 768B (512 x 12) FLASH 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC10F222-E/P

DigiKey Part Number
PIC10F222-E/P-ND
Manufacturer
Manufacturer Product Number
PIC10F222-E/P
Description
IC MCU 8BIT 768B FLASH 8DIP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PIC PIC® 10F Microcontroller IC 8-Bit 8MHz 768B (512 x 12) FLASH 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
PIC10F222-E/P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Verified
Core Processor
PIC
Core Size
8-Bit
Speed
8MHz
Connectivity
-
Peripherals
POR, WDT
Number of I/O
4
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
23 x 8
Voltage - Supply (Vcc/Vdd)
2V ~ 5.5V
Data Converters
A/D 2x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Supplier Device Package
8-PDIP
Package / Case
8-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tube
QuantityUnit PriceExt Price
780£0.62637£488.57
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£0.62637
Unit Price with VAT:£0.75164