OX-221-9115-10M000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NDK (NIHON DEMPA KOGYO CO., LTD)
In Stock: 288
Unit Price: £108.33000
Datasheet
10 MHz OCXO LVCMOS Oscillator 3.3V 7-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OX-221-9115-10M000

DigiKey Part Number
150-OX-221-9115-10M000TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
OX-221-9115-10M000
Description
OX-221-9115-10M000
Customer Reference
Detailed Description
10 MHz OCXO LVCMOS Oscillator 3.3V 7-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
LVCMOS
Voltage - Supply
3.3V
Frequency Stability
±3ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
700mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
7-SMD, No Lead
Size / Dimension
1.000" L x 0.866" W (25.40mm x 22.00mm)
Height - Seated (Max)
0.486" (12.35mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.