
MXPLAD18KP170A/TR | |
|---|---|
DigiKey Part Number | 150-MXPLAD18KP170A/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MXPLAD18KP170A/TR |
Description | TVS DIODE 170VWM 275VC PLAD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 66A Ipp Tvs Diode Surface Mount PLAD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 170V | |
Voltage - Breakdown (Min) | 189V | |
Voltage - Clamping (Max) @ Ipp | 275V | |
Current - Peak Pulse (10/1000µs) | 66A | |
Power - Peak Pulse | 18000W (18kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Military | |
Qualification | MIL-PRF-19500 | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard SMD | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £41.43370 | £4,143.37 |
| Unit Price without VAT: | £41.43370 |
|---|---|
| Unit Price with VAT: | £49.72044 |

