


MUPT33E3 | |
|---|---|
DigiKey Part Number | MUPT33E3-ND |
Manufacturer | |
Manufacturer Product Number | MUPT33E3 |
Description | TVS DIODE 33VWM 56.7VC POWERMIT1 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 56.7V Clamp 2.65A Ipp Tvs Diode Surface Mount Powermite 1 (DO216-AA) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.8V | |
Voltage - Clamping (Max) @ Ipp | 56.7V | |
Current - Peak Pulse (10/1000µs) | 2.65A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-216AA | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 455 | £1.05455 | £479.82 |
| Unit Price without VAT: | £1.05455 |
|---|---|
| Unit Price with VAT: | £1.26546 |

