Similar

MPM-DC-KIT | |
|---|---|
DigiKey Part Number | 1100-1149-ND |
Manufacturer | |
Manufacturer Product Number | MPM-DC-KIT |
Description | EVAL BOARD FOR SMARTFUSION KITS |
Customer Reference | |
Detailed Description | SmartFusion® Kits - Mixed Signal Power Management Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Mixed Signal | |
Embedded | - | |
Utilized IC / Part | SmartFusion® Kits | |
Primary Attributes | Four Voltage Regulators | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s) | |
Note | - |


