Image for MMA021AA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMA021AA

DigiKey Part Number
MMA021AA-ND
Manufacturer
Manufacturer Product Number
MMA021AA
Description
IC RF AMP 5GHZ-20GHZ
Customer Reference
Detailed Description
RF Amplifier IC 5GHz ~ 20GHz
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Discontinued at DigiKey
Frequency
5GHz ~ 20GHz
P1dB
18dBm
Gain
15dB
Noise Figure
7.5dB
RF Type
-
Voltage - Supply
3.3V ~ 5V
Current - Supply
-
Test Frequency
20GHz
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
50£38.41980£1,920.99
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£38.41980
Unit Price with VAT:£46.10376