Direct

MIC7300BMM | |
|---|---|
DigiKey Part Number | MIC7300BMM-ND |
Manufacturer | |
Manufacturer Product Number | MIC7300BMM |
Description | IC OPAMP GP 1 CIRCUIT 8MSOP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MIC7300BMM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 370 kHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 1.5mA | |
Current - Output / Channel | 115 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 10 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,700 | £0.33097 | £562.65 |
| Unit Price without VAT: | £0.33097 |
|---|---|
| Unit Price with VAT: | £0.39716 |


